• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 2476TX1 ESD Side cutter 128 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side cutter - beveled head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 10 mm
  • Head width 11 mm
  • Head thickness 6 mm
  • Head length 18.5 mm
Product type

Side cutter

Manufacturer part #

2476TX1

Range of use

ESD

Length

128 mm

Wire hardness (max.) soft wire

0.40 mm

Wire hardness (max.) medium wire

0.50 mm

Wire hardness (max.) hard wire

1.00 mm

Weight

73.40 g

Documents & Downloads

Datasheet

Datasheet 2377109 Weller Erem® 2476TX1 ESD Side cutter 128 mm

User & Safety Instructions

User & Safety Instructions 2377109 Weller Erem® 2476TX1 ESD Side cutter 128 mm

Description

The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • The one side of the cutter is beveled and thus enables the work even in places that are difficult to access without reducing the cutting capacity
  • Model of Series 2400 MagicSense X carbide blades - smooth and precise rounded tips

More interesting products

(*All information is plus legal VAT)