• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 2622NB ESD Side cutter 125 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side cutter – pointed, spare head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 6 mm
  • Head width 9 mm
  • Head thickness 6 mm
  • Head length 16 mm
Product type

Side cutter

Manufacturer part #

2622NB

Range of use

ESD

Length

125 mm

Wire hardness (max.) medium wire

0.60 mm

Wire hardness (max.) hard wire

0.80 mm

Weight

70.80 g

Documents & Downloads

Datasheet

Datasheet 2377117 Weller Erem® 2622NB ESD Side cutter 125 mm

User & Safety Instructions

User & Safety Instructions 2377117 Weller Erem® 2622NB ESD Side cutter 125 mm

Description

The Weller Erem 2600 MagicSense series is a series of medium-sized precision cutters with resistant cutting blades made of tungsten carbide. They are suitable for cutting hard and robust wires, e.g. piano wire, nickel and diode cables. These cutters are made from high-quality tool steel. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • This is the narrowest head shape
  • The underside is cut out and enables an optimum access even to extremely difficult to access places

More interesting products

(*All information is plus legal VAT)