• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 503ET ESD Tip cutter 110 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tip cutter – angled, wide head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Tip cutter

Manufacturer part #

503ET

Range of use

ESD

Length

110 mm

Wire hardness (max.) soft wire

0.60 mm

Wire hardness (max.) medium wire

0.80 mm

Wire hardness (max.) hard wire

1.20 mm

Weight

71.00 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2377150 Weller Erem® 503ET ESD Tip cutter 110 mm

User & Safety Instructions

User & Safety Instructions 2377150 Weller Erem® 503ET ESD Tip cutter 110 mm

Description

The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • The angled head provides for precise cuts in different working angles
  • Cut with bevel

More interesting products

(*All information is plus legal VAT)