Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Cutting length: 9.6 mm
Head width 11 mm
Head thickness 6 mm
Head length 20.2 mm
Product type
Tip cutter
Manufacturer part #
503ETF
Range of use
ESD
Length
110 mm
Wire hardness (max.) soft wire
0.60 mm
Wire hardness (max.) medium wire
0.80 mm
Wire hardness (max.) hard wire
1.20 mm
Weight
70.00 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377151 Weller Erem® 503ETF ESD Tip cutter 110 mm
User & Safety Instructions
User & Safety Instructions 2377151 Weller Erem® 503ETF ESD Tip cutter 110 mm
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
The angled head provides for precise cuts in different working angles
Flush
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
The angled head provides for precise cuts in different working angles