Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Cutting length: 12 mm
Head width 11 mm
Head thickness 6 mm
Head length 19 mm
Product type
Side cutter
Manufacturer part #
512EW
Range of use
ESD
Length
115 mm
Wire hardness (max.) soft wire
0.50 mm
Wire hardness (max.) medium wire
1.00 mm
Wire hardness (max.) hard wire
1.60 mm
Weight
67.00 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377157 Weller Erem® 512EW ESD Side cutter 115 mm
User & Safety Instructions
User & Safety Instructions 2377157 Weller Erem® 512EW ESD Side cutter 115 mm
Description
Weller Erem™ cutters are strong, durable, sharp and offer the highest precision. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem Schneider is designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
Features
This is the standard head shape with burnished head
It is used for all cutting tasks in easily accessible places
The solid head enables a high cutting capacity and is characterized by robustness
With burnished head
Description
Weller Erem™ cutters are strong, durable, sharp and offer the highest precision. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem Schneider is designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.
This text is machine translated.
Features
This is the standard head shape with burnished head
It is used for all cutting tasks in easily accessible places
The solid head enables a high cutting capacity and is characterized by robustness