Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Product type
Tip cutter
Manufacturer part #
575E
Range of use
ESD
Length
110 mm
Wire hardness (max.) medium wire
0.20 mm
Wire hardness (max.) hard wire
0.60 mm
Weight
67.00 g
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Datasheet 2377189 Weller Erem® 575E ESD Tip cutter 110 mm
User & Safety Instructions
User & Safety Instructions 2377189 Weller Erem® 575E ESD Tip cutter 110 mm
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
Suitable for fine work on hybrid circuits or micro-components
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
Suitable for fine work on hybrid circuits or micro-components