Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Cutting length: 10 mm
Head width 11 mm
Head thickness 6 mm
Head length 18.5 mm
Product type
Side cutter
Manufacturer part #
576TX1
Range of use
ESD
Length
115 mm
Wire hardness (max.) soft wire
0.40 mm
Wire hardness (max.) medium wire
0.50 mm
Wire hardness (max.) hard wire
1.00 mm
Weight
67.00 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377191 Weller Erem® 576TX1 ESD Side cutter 115 mm
User & Safety Instructions
User & Safety Instructions 2377191 Weller Erem® 576TX1 ESD Side cutter 115 mm
Description
The Weller Erem distance cutters are available with fixed and variable cutting lengths. The distance cutters can be used to cut wires to the correct length. They are also suitable for fixing components. The tips are polished to prevent damage to the PCB.
This text is machine translated.
Features
The one side of the cutter is beveled and thus enables the work even in places that are difficult to access without reducing the cutting capacity
Description
The Weller Erem distance cutters are available with fixed and variable cutting lengths. The distance cutters can be used to cut wires to the correct length. They are also suitable for fixing components. The tips are polished to prevent damage to the PCB.
This text is machine translated.
Features
The one side of the cutter is beveled and thus enables the work even in places that are difficult to access without reducing the cutting capacity