Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Cutting length: 9 mm
Head width 11 mm
Head thickness 6 mm
Head length 17.5 mm
Product type
Side cutter
Manufacturer part #
576TX2
Range of use
ESD
Length
110 mm
Wire hardness (max.) soft wire
0.50 mm
Wire hardness (max.) medium wire
0.80 mm
Wire hardness (max.) hard wire
1.20 mm
Weight
65.50 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377192 Weller Erem® 576TX2 ESD Side cutter 110 mm
User & Safety Instructions
User & Safety Instructions 2377192 Weller Erem® 576TX2 ESD Side cutter 110 mm
Description
Weller Erem® cutters are robust, durable and sharp, providing the highest precision available. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutter is built for a long lifetime. Feel the difference with Weller Erem® – the proven choice. Every time.
This text is machine translated.
Description
Weller Erem® cutters are robust, durable and sharp, providing the highest precision available. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutter is built for a long lifetime. Feel the difference with Weller Erem® – the proven choice. Every time.