Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Cutting length: 12 mm
Head width 11 mm
Head thickness 6 mm
Head length 19 mm
Product type
Side cutter
Manufacturer part #
595EW
Range of use
ESD
Length
115 mm
Wire hardness (max.) medium wire
1.00 mm
Wire hardness (max.) hard wire
1.30 mm
Weight
66.20 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377202 Weller Erem® 595EW ESD Side cutter 115 mm
User & Safety Instructions
User & Safety Instructions 2377202 Weller Erem® 595EW ESD Side cutter 115 mm
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
The one side of the cutter is beveled and thus enables the work even in places that are difficult to access without reducing the cutting capacity
Pointed head
Description
The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
The one side of the cutter is beveled and thus enables the work even in places that are difficult to access without reducing the cutting capacity