• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 595TF ESD Side cutter 115 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting length: 10 mm
  • Head width 11 mm
  • Head thickness 6 mm
  • Head length 19 mm
Product type

Side cutter

Manufacturer part #

595TF

Range of use

ESD

Length

115 mm

Wire hardness (max.) soft wire

0.60 mm

Wire hardness (max.) medium wire

0.80 mm

Wire hardness (max.) hard wire

1.50 mm

Weight

67.00 g

Documents & Downloads

Datasheet

Datasheet 2377203 Weller Erem® 595TF ESD Side cutter 115 mm

User & Safety Instructions

User & Safety Instructions 2377203 Weller Erem® 595TF ESD Side cutter 115 mm

Description

The perfect cut - powerful, sharp and durable. Always.

Weller Erem™ cutters are strong, durable, sharp and offer the highest precision. Manufactured with uncompromising Swiss quality and designed for worldwide applications including electronics assembly and healthcare, Weller Erem Schneider is designed for long life. The characteristic, powerful cutters set the industry standard with features such as the Weller Erem Magic spring™, which ensures over a million constantly precise and precise movements, the self-locking screw system and the opening stop technology. Feel the difference with Weller Erem™ – the proven choice. Every time.

This text is machine translated.

Features

  • The one side of the cutter is beveled and thus enables the work even in places that are difficult to access without reducing the cutting capacity

More interesting products

(*All information is plus legal VAT)