• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 599E Side cutter 115 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Side cutter - oval, short, robust head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Length of the cutting mm: 10
  • Head width mm: 11
  • Head thickness mm: 6
  • Head length mm: 17
  • Max. Cutting capacity - medium hardness mm: Ø 1.0
  • Max. Cutting capacity-copper wire mm: Ø 1.6.
Product type

Side cutter

Manufacturer part #

599E

Length

115 mm

Weight

67 g

Documents & Downloads

Datasheet

Datasheet 1760708 Weller Erem® 599E Side cutter 115 mm

User & Safety Instructions

User & Safety Instructions 1760708 Weller Erem® 599E Side cutter 115 mm

Description

The Weller Erem distance cutters are available with fixed and variable cutting lengths. The distance cutters can be used to cut wires to the correct length. They are also suitable for fixing components. The tips are polished to prevent damage to the PCB.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)