Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Cutting length: 12 mm
Head width 11 mm
Head thickness 6 mm
Head length 19 mm
Product type
Side cutter
Manufacturer part #
599T
Range of use
ESD
Length
115 mm
Wire hardness (max.) soft wire
0.80 mm
Wire hardness (max.) medium wire
1.00 mm
Wire hardness (max.) hard wire
1.50 mm
Weight
66.00 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377207 Weller Erem® 599T ESD Side cutter 115 mm
User & Safety Instructions
User & Safety Instructions 2377207 Weller Erem® 599T ESD Side cutter 115 mm
Description
The Weller Erem distance cutters are available with fixed and variable cutting lengths. The distance cutters can be used to cut wires to the correct length. They are also suitable for fixing components. The tips are polished to prevent damage to the PCB.
This text is machine translated.
Features
This is the standard head shape
It is used for all cutting tasks in easily accessible places
The solid head enables a high cutting capacity and is characterized by robustness
Description
The Weller Erem distance cutters are available with fixed and variable cutting lengths. The distance cutters can be used to cut wires to the correct length. They are also suitable for fixing components. The tips are polished to prevent damage to the PCB.
This text is machine translated.
Features
This is the standard head shape
It is used for all cutting tasks in easily accessible places
The solid head enables a high cutting capacity and is characterized by robustness