• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 599TFO ESD Special-purpose pliers 115 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special applications - special tool steel

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 12 mm
  • Head width 11 mm
  • Head thickness 6 mm
  • Head length 19 mm
Product type

Special-purpose pliers

Manufacturer part #

599TFO

Range of use

ESD

Length

115 mm

Weight

65.60 g

Documents & Downloads

Datasheet

Datasheet 2377209 Weller Erem® 599TFO ESD Special-purpose pliers 115 mm

User & Safety Instructions

User & Safety Instructions 2377209 Weller Erem® 599TFO ESD Special-purpose pliers 115 mm

Description

The Weller Erem distance cutters are available with fixed and variable cutting lengths. The distance cutters can be used to cut wires to the correct length. They are also suitable for fixing components. The tips are polished to prevent damage to the PCB.

This text is machine translated.

Features

  • Side cutter, suitable for cutting Kevlar® silk, Vectran sheathed wires, fiber optic cables and small stainless wires
  • Side cutter with cutting edges made of tungsten carbide

More interesting products

(*All information is plus legal VAT)