• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 599TW ESD Side cutter 115 mm

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side cutter - oval head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 12 mm
  • Head width 11 mm
  • Head thickness 6 mm
  • Head length 19 mm
Product type

Side cutter

Manufacturer part #

599TW

Range of use

ESD

Length

115 mm

Wire hardness (max.) soft wire

0.80 mm

Wire hardness (max.) medium wire

1.00 mm

Wire hardness (max.) hard wire

1.50 mm

Weight

67.50 g

Documents & Downloads

Datasheet

Datasheet 2377210 Weller Erem® 599TW ESD Side cutter 115 mm

User & Safety Instructions

User & Safety Instructions 2377210 Weller Erem® 599TW ESD Side cutter 115 mm

Description

The Weller Erem distance cutters are available with fixed and variable cutting lengths. The distance cutters can be used to cut wires to the correct length. They are also suitable for fixing components. The tips are polished to prevent damage to the PCB.

This text is machine translated.

Features

  • This is the standard head shape
  • It is used for all cutting tasks in easily accessible places
  • The solid head enables a high cutting capacity and is characterized by robustness

More interesting products

(*All information is plus legal VAT)