• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 622TX ESD Side cutter 106 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side cutter - oval head, miniature cutter

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 8 mm
  • Head width 9 mm
  • Head thickness 6 mm
  • Head length 15 mm
Product type

Side cutter

Manufacturer part #

622TX

Range of use

ESD

Length

106 mm

Wire hardness (max.) soft wire

0.40 mm

Wire hardness (max.) medium wire

0.60 mm

Wire hardness (max.) hard wire

1.10 mm

Weight

50.50 g

Documents & Downloads

Datasheet

Datasheet 2377225 Weller Erem® 622TX ESD Side cutter 106 mm

User & Safety Instructions

User & Safety Instructions 2377225 Weller Erem® 622TX ESD Side cutter 106 mm

Description

The Weller Erem 600 Micro series is a range of smallest precision cutters with a variety of head shapes for access in difficult to access areas. These micro cutters are suitable for SMD and cables (670EP, 670EPF). The cutters are made from high-quality tool steel with cutting edges hardened to 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • This is the standard head shape
  • It is used for all cutting tasks in easily accessible places
  • The solid head enables a high cutting capacity and is characterized by robustness
  • Miniature cutter

More interesting products

(*All information is plus legal VAT)