• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 670EPF ESD Tip cutter 110 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pointed cutter - straight short cut-out head, only for micro pitches below 0.5 mm

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Tip cutter

Manufacturer part #

670EPF

Range of use

ESD

Length

110 mm

Wire hardness (max.) medium wire

0.40 mm

Wire hardness (max.) hard wire

0.60 mm

Weight

48.00 g

Documents & Downloads

Datasheet

Datasheet 2377230 Weller Erem® 670EPF ESD Tip cutter 110 mm

User & Safety Instructions

User & Safety Instructions 2377230 Weller Erem® 670EPF ESD Tip cutter 110 mm

Description

The Weller Erem 600 Micro series is a range of smallest precision cutters with a variety of head shapes for access in difficult to access areas. These micro cutters are suitable for SMD and cables (670EP, 670EPF). The cutters are made from high-quality tool steel with cutting edges hardened to 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • Suitable for cutting SMD and micro housing contacts
  • 670EP and 670EPF have narrow, pointed, beveled and cut-out heads that can fit and cut between individual wires without damaging the printed circuit
  • Thinner tips compared to 670EP

More interesting products

(*All information is plus legal VAT)