Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Product type
Side cutter
Manufacturer part #
792E
Range of use
ESD
Length
115 mm
Material
Tool steel
Special steel
Foam
Material properties
tempered
Edge hardness
65 HRC
Wire hardness (max.) soft wire
0.6 mm
Wire hardness (max.) medium wire
0.4 mm
Weight
67 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2177644 Weller Erem® 792E ESD Side cutter 115 mm
User & Safety Instructions
User & Safety Instructions 2177644 Weller Erem® 792E ESD Side cutter 115 mm
Description
The Weller Erem 600 Micro series is a range of smallest precision cutters with a variety of head shapes for access in difficult to access areas. These micro cutters are suitable for SMD and cables (670EP, 670EPF). The cutters are made from high-quality tool steel with cutting edges hardened to 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Description
The Weller Erem 600 Micro series is a range of smallest precision cutters with a variety of head shapes for access in difficult to access areas. These micro cutters are suitable for SMD and cables (670EP, 670EPF). The cutters are made from high-quality tool steel with cutting edges hardened to 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.