Side cutter without facet (flush), for separating circuit boards
Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components
Technical specifications
Product type
Side cutter
Manufacturer part #
884EPCM
Range of use
ESD
Length
115 mm
Weight
79.00 g
Variants(All information include VAT, plus shipping costs)
Datasheet 2377237 Weller Erem® 884EPCM ESD Side cutter 115 mm
User & Safety Instructions
User & Safety Instructions 2377237 Weller Erem® 884EPCM ESD Side cutter 115 mm
Description
The Weller Erem 800 Maxi series is a range of large precision cutters for general cutting applications in electronics for cutting large wire diameters. The cutters are made from high-quality tool steel with cutting edges hardened to 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
Side cutter, suitable for cutting circuit boards
Suitable for cutting circuit boards
Description
The Weller Erem 800 Maxi series is a range of large precision cutters for general cutting applications in electronics for cutting large wire diameters. The cutters are made from high-quality tool steel with cutting edges hardened to 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.