• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® E147B ESD Special-purpose pliers 142 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Special applications - special tool steel, ESD-safe

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 6 mm
  • Head width 16 mm
  • Head thickness 7.5 mm
  • Head length: Mm
Product type

Special-purpose pliers

Manufacturer part #

E147B

Range of use

ESD

Length

142 mm

Wire hardness (max.) hard wire

1.80 mm

Weight

100.00 g

Documents & Downloads

Datasheet

Datasheet 2377252 Weller Erem® E147B ESD Special-purpose pliers 142 mm

User & Safety Instructions

User & Safety Instructions 2377252 Weller Erem® E147B ESD Special-purpose pliers 142 mm

Description

Weller Erem™ pliers always ensure a precise and secure grip. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem pliers are designed for long life. Feel the difference with Weller Erem™ - the proven choice. Every time.

This text is machine translated.

Features

  • Side cutter with reduction
  • For cutting wires with low effort

More interesting products

(*All information is plus legal VAT)