• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® T884E ESD Side cutter 120 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting length: 15 mm
  • Head width 13.5 mm
  • Head thickness 7.2 mm
  • Head length 21 mm
Product type

Side cutter

Manufacturer part #

T884E

Range of use

ESD

Length

120 mm

Wire hardness (max.) medium wire

0.80 mm

Wire hardness (max.) hard wire

1.60 mm

Weight

81.00 g

Documents & Downloads

Datasheet

Datasheet 2377270 Weller Erem® T884E ESD Side cutter 120 mm

User & Safety Instructions

User & Safety Instructions 2377270 Weller Erem® T884E ESD Side cutter 120 mm

Description

The perfect cut - powerful, sharp and durable. Always.

Weller Erem™ cutters are strong, durable, sharp and offer the highest precision. Manufactured with uncompromising Swiss quality and designed for worldwide applications including electronics assembly and healthcare, Weller Erem Schneider is designed for long life. The characteristic, powerful cutters set the industry standard with features such as the Weller Erem Magic spring™, which ensures over a million constantly precise and precise movements, the self-locking screw system and the opening stop technology. Feel the difference with Weller Erem™ – the proven choice. Every time.

This text is machine translated.

Features

  • This is the narrowest head shape
  • The underside is cut out, which makes it possible to work in places that are extremely difficult to access
  • The underside is cut out for easier access even to areas that are particularly difficult to access

More interesting products

(*All information is plus legal VAT)