• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller FT91010699N N/A 230 V 120 VA

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Fine dust filter class M5
Product type

Soldering fume extractor

Max. power

120 VA

Operating voltage

230 V

Dim

(L x W x H) 335 x 360 x 445 mm

Weight

8.6

Width

360 mm

Height

445 mm

Length

335 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1596547 Weller FT91010699N N/A 230 V 120 VA

User & Safety Instructions

User & Safety Instructions 1596547 Weller FT91010699N N/A 230 V 120 VA

Description

Extraction Unit.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,118.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)