• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WE1010 Soldering station Digital 70 W 100 - 450 °C + solder, + soldering tip

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Soldering station WE 1010 incl. accessories

  • High performance 70 W soldering iron
  • Heats up quickly
  • Digital LCD display
  • Tool-free change of soldering tip
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.

Technical specifications

  • Temperature stability +/- 2°C.
  • EGB safe: Yes
  • Solder tips family ET
  • Channels: 1
  • Heat-up time (approx.) in seconds (50-350°C / 120-660°F): 28 sec.
Product type

Soldering station

Max. power

70 W

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 150 x 120 x 98 mm

Preheat time

28 s

Preheat time

50 – 350°C.

Operating voltage

230 V

Weight

1.4 kg

Soldering iron features

+ solder

+ soldering tip

Width

120 mm

Height

98 mm

Length

150 mm

Min. temperature

100 °C

Documents & Downloads

Datasheet

Datasheet 3365406 Weller WE1010 Soldering station Digital 70 W 100 - 450 °C + solder, + soldering tip

User & Safety Instructions

User & Safety Instructions 3365406 Weller WE1010 Soldering station Digital 70 W 100 - 450 °C + solder, + soldering tip

Information

Information 3365406 Weller WE1010 Soldering station Digital 70 W 100 - 450 °C + solder, + soldering tip

Conformity certificate

Conformity certificate 3365406 Weller WE1010 Soldering station Digital 70 W 100 - 450 °C + solder, + soldering tip

Security datasheet

Security datasheet 3365406 Weller WE1010 Soldering station Digital 70 W 100 - 450 °C + solder, + soldering tip

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description


Simply switch on and solder!

Digital 70 W soldering station with 40% more power than comparable stations in the market. The 70 W soldering iron guarantees quick heating up and recovery time. This station was specially developed for universities, schools and educational institutions. It offers many software features of a professional soldering station, is easy to use and keeps the costs low. Of course, it can also be used for many other activities, such as cable preparation, fitting PCBs and much more.

Features and benefits

- Powerful, easy to use and cost-effective
- Heating time (approx.) in seconds (50-350°C / 120-660°F) for 28 seconds
- Soldering work is done quickly
- Easy handling of the soldering iron
- Low operating costs
- ESD safe soldering station, soldering iron
- Heat resistant silicone cable
- Temperature stability and locking protects soldering tip and component
- Standby and automatic set-back protects tools and the environment
- Password protection saves all settings

This text is machine translated.

Features

  • Powerful, easy to use and cost-effective
  • Heating-up time (50-350°C / 120-660°F): Approx. 28 seconds
  • Soldering is done quickly
  • Easy handling of the soldering iron
  • Low operating costs
  • ESD safe soldering station and soldering iron
  • Heat-resistant silicone cable
  • Temperature stability and locking protects soldering tip and component
  • Standby and automatic set-back protects tools and the environment
  • Password protection saves all settings.

Scope of delivery

  • 1-channel soldering station, digital 70 W, 230 V
  • Weller T0051402999 WSW SCN M1 tin solder set
  • Chisel-shaped soldering tip 0.8 x 0.8 x 0.4 mm
  • Solder tip flat ET 3.2 mm
  • Solder tips-cleaning sponge WLACCBSH-02 with silicon-storage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.