• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WLG940023G Soldering gun 230 V 140 W Chisel-shaped 480 °C (max)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable length: 1,50 m
Product type

Soldering gun

Max. power

140 W

Power supply (LOV)

mains-powered

Max. temperature

480 °C

Solder tip type

Chisel-shaped

Weight

1.36 kg

Preheating time

6 s

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490258 Weller WLG940023G Soldering gun 230 V 140 W Chisel-shaped 480 °C (max)

Description

The Weller WLG940023G soldering gun is ideal for large soldering jobs, for cutting and smoothing applications, including work on heat sinks, metal art and plumbing.

This text is machine translated.

Features

  • Pull-off handle for two power levels

Hints

Connection cable with UK plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.