• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WLG940023C Soldering gun 230 V 140 W Chisel-shaped 480 °C (max)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 1,50 m
Product type

Soldering gun

Max. power

140 W

Power supply (LOV)

mains-powered

Max. temperature

480 °C

Solder tip type

Chisel-shaped

Weight

1.36 kg

Preheating time

6 s

Operating voltage

230 V

1360 kg/m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490277 Weller WLG940023C Soldering gun 230 V 140 W Chisel-shaped 480 °C (max)

Description

The Weller WLG940023C soldering gun is ideal for large soldering jobs, for cutting and smoothing applications, including work on heat sinks, metal art and plumbing.

This text is machine translated.

Features

  • Pull-off handle for two power levels

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)