• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite 175MVN Wire cutter 127 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting edge length 8.7 mm
  • ESD-safe: Yes
  • Grip color: Blue
  • Head length 19.1 mm
  • Head form: Flush
  • Head width 12.7 mm
  • Tip size 2.0 mm, 5/64 in
  • Packaging: Card packaging
  • RoHS-compliant: Yes
Product type

Wire cutter

Length

127 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760374 Weller Xcelite 175MVN Wire cutter 127 mm

Description

The Weller® Xcelite® Micro series all-purpose scissors with safety clip are specially designed for electronic mounting.

This text is machine translated.

Features

  • Excellent bypass-cutting effect of the blade
  • With safety clip
  • Better cuts with less effort
  • Cuts soft wires up to 20 AWG (0.8 mm) flush
  • High quality carbon steel
  • Anti-glare black surface
  • Light construction
  • ESD protection.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)