• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite 2178MVN Side cutter 142.9 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting edge length 10.3 mm
  • ESD-safe: Yes
  • Grip color: Blue
  • Head length 23.0 mm
  • Head form: Flush
  • Head width 13.5 mm
  • Tip size 3.2 mm, 1/8 in
  • Packaging: Cardboard packaging
  • RoHS-compliant: Yes
Product type

Side cutter

Manufacturer part #

2178MVN

Length

142.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760375 Weller Xcelite 2178MVN Side cutter 142.9 mm

Description

The Weller® Xcelite® Micro Series High-Performance Scissors with safety clip and blue cushion grips is designed for IC pins, cables and wiring harnesses.

This text is machine translated.

Features

  • High-performance cutting tool for IC pins, cables and cable harnesses
  • With safety clip
  • Maximum durability
  • Flat cut wire cutter for soft wire up to 14 AWG (1.6 mm)
  • Top-quality carbon steel of
  • Anti-glare black surface
  • Light construction made of aluminum
  • ESD protection.

More interesting products

(*All information is plus legal VAT)