• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite EMS543JN Side cutter 139.7 mm

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting type: Flush
  • Cutting edge length 11.9 mm
  • ESD-safe: Yes
  • Grip color: Blue
  • Head shape: With relief, conical approach
  • Head thickness 7.1 mm
  • Head width 11.1 mm
  • Tip size 1.2 mm, 3/64 in
  • Tip width 1.0 mm
  • Packaging: Cardboard packaging
  • RoHS-compliant: Yes
Product type

Side cutter

Manufacturer part #

EMS543JN

Length

139.7 mm

Jaw length

11.68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760479 Weller Xcelite EMS543JN Side cutter 139.7 mm

Description

The Weller® Xcelite® 5-1/2" diagonal cutter with conical head and relief is designed for flush cutting, has battery-Lite handles and is ESD-safe.

This text is machine translated.

Features

  • Removes components which are very close to each other
  • Cut the entire surface
  • Battery-lite grips

More interesting products

(*All information is plus legal VAT)