• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite MS54JN Side cutter 101.6 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting edge length 10.3 mm
  • ESD-safe: Yes
  • Grip color: Blue
  • Head shape: Oval
  • Head thickness 7.1 mm
  • Head width 11.1 mm
  • Tip size 0.8 mm, 1/32 in
  • Packaging: Cardboard packaging
  • RoHS-compliant: Yes
Product type

Side cutter

Manufacturer part #

MS54JN

Length

101.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760512 Weller Xcelite MS54JN Side cutter 101.6 mm

Description

The Weller® Xcelite® 4" diagonal cutter with oval head and flat cut surface is ESD-safe, has blue padded handles and can be used for flat cuts.

This text is machine translated.

Features

  • General use
  • Cut the entire surface
  • With padded grips

More interesting products

(*All information is plus legal VAT)