• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Zero Smog 4V Soldering fume extractor 220 V, 240 V 275 VA

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,455.00 / piece)
€ 2,455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Zero Smog 4V soldering fume extractor 220-240 V 275 VA 230 m³/h.

  • Suction device for use at up to 4 workstations
  • The Constant Flow Control (CFC) function guarantees an optimally regulated suction for each individual workstation, regardless of the number of connected workstations
  • Electronic filter control with optical and acoustic alarm function
  • Efficiency test via USB connection
  • 4 rolls for flexible use
  • Remote control via RS 232 connection
  • 4 different sets available
  • Low noise level

Technical specifications

  • Max. Capacity: 1-2
  • Applications: Hand soldering
Product type

Soldering fume extractor

Max. power

275 VA

Operating voltage

220 V

240 V

Max. noise generation

48 dBa

Dim

(L x W x H) 345 x 325 x 505 mm

Type

Zero Smog 4V fume extractor

Weight

19 kg

Features

Antistatic

Width

325 mm

Height

505 mm

Length

345 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177664 Weller Zero Smog 4V Soldering fume extractor 220 V, 240 V 275 VA

Description

The ZS 4V suction device is easy to install and can be operated as a compact, central system. A powerful maintenance-free turbine guarantees continuous smoke extraction with a maximum flow of up to 230 m3/h. The CFC function automatically controls the fan speed and optimizes the required suction power and thus reduces noise development and energy consumption.

This text is machine translated.

Scope of delivery

  • Compact filter for Zero Smog 4V (T0058735936N), Easy-Click 60 hose connection straight (T0058762767N), fine dust filter F7 (T0058735938)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,760.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)