• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Zero Smog 4V Soldering fume extractor 220 V DC, 240 V DC 275 W 230 m³/h

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,139.00 / piece)
€ 3,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zero Smog 4 V kit 2 funnel

  • Suction device for use in up to 4 jobs
  • electronic filter control with visual and audible alarm function
  • efficiency test via USB connection
  • 4 rollers for wide range of applications can be used with
  • remote control via RS232 connection
  • low noise level

Technical specifications

  • Max. Vacuum (Pa): 2,700
  • Pre-filter: Fine dust filter class F7
  • Compact filter: Particle Filter H13, wide-band gas filter (50% activated carbon/50% Chemisorb)
  • USB interface
  • RS232-interface
  • Fuse: T1.0A.
Product type

Soldering fume extractor

Max. power

275 W

Operating voltage

220 V DC

240 V DC

Air flow rate

230 m³/h

Max. noise generation

48 dB(A)

Dim

(L x W x H) 345 x 325 x 505 mm

Weight

19 kg

Features

Antistatic

Width

325 mm

Height

505 mm

Length

345 mm

Documents & Downloads

Datasheet

Datasheet 1381169 Weller Zero Smog 4V Soldering fume extractor 220 V DC, 240 V DC 275 W 230 m³/h

User & Safety Instructions

User & Safety Instructions 1381169 Weller Zero Smog 4V Soldering fume extractor 220 V DC, 240 V DC 275 W 230 m³/h

User & Safety Instructions 1381169 Weller Zero Smog 4V Soldering fume extractor 220 V DC, 240 V DC 275 W 230 m³/h

Description

The Extraction Unit Zero Smog 4 V kit 2 funnel is easy to install and operate. Specially developed as a compact, central system, the Kit complete with two flexible hoses, hose connections, suction arms, funnel nozzles, valves and holders and is ready for immediate use in the workplace. A high-performance, maintenance-free turbines guarantees a continuous smoke suction with a maximum flow rate of up to 230 m³/h. The CFC function automatically regulates the turbine speed and optimizes the required suction force and reduces energy consumption.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,444.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)