
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Weltron 002045038677 WCIP162KC-09-50F5-4K7-20%-LIN Single turn rotary pot Mono 0.2 W 4.7 kΩ 1 pc(s)
- 4.7 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Resistance
4.7 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
300°
- Actuating force
1.2 Ncm
- Impact tolerance
100 Ncm
- Axle length
50 mm
- Axle type
Plastic
Serrated
- Axle Ø
6 mm
- Thread size
M10
- Thread length
9 mm
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
WCIP162KC-09-50F5-4K7-20%-LIN
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 440778 Weltron 002045038677 WCIP162KC-09-50F5-4K7-20%-LIN Single turn rotary pot Mono 0.2 W 4.7 kΩ 1 pc(s)
Description
Rotary potentiometer with textured axis, optimized for soft-touch buttons.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 002045038677.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.16*
What kind of Rotary Potentiometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























