Pushbutton
Protruding
Black
momentary
None
1 x Off/(On)
1 maker
24 V DC
0.05 A
6 mm
6 mm
9.5 mm
3.5 mm
0.98 N
1 pc(s)
(L x W x H) 6 x 6 x 9.5 mm
Yes
6 x 6 mm
3.2 mm
T604
24 V DC
50 mA
T604
1 Ncm
Datasheet 700479 Weltron T604 T604 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 9.5 mm 1 pc(s)
€ 20.27€ 13.27*
The necessary accessories are required to use the article as described.