• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Crango Suitable for up to: 40,6 cm (16") Black, Red

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 42.99
-30 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Crango Laptop backpack Suitable for up to: 40,6 cm (16")

  • Padded compartment for laptops up to 16 inches (40.6 cm)
  • Organizer for important accessories for clear storage of cables, chargers and business cards
  • Separation insert for clear storage of documents, folders etc.
  • Adjustable shoulder straps for maximum comfort

Technical specifications

  • Volume: 27 l
Product type

Laptop backpack

Suitable for

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

Width

33 cm

Height

46 cm

Depth

22 cm

Weight

0.5 kg

Material

Polyester

Factory colour

Black

Red

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 33 x 46 x 22 cm

UKCA

not relevant

Description

Carry your accessories with style: With the Crango laptop backpack. It scores with a separate, soft compartment for a laptop up to 16 inches and an organizer for important accessories, such as cables, chargers and visiting cards. In short: A backpack for all cases. Thanks to the separation insert, your documents and folders always remain in shape.

This text is machine translated.

Scope of delivery

  • Wenger Crango Notebook backpack