• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack PlayerMode Suitable for up to: 39,6 cm (15,6") Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wenger PlayerMode Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Triple Protect compartment for gaming laptops of up to 15.6-inch (39.6 cm) with cooling network side panels
  • Separate 10" (25.4 cm) tablet compartment
  • Front compartment made of EVA foam for additional protection
  • Separate headset compartment
  • Anti-theft lock

Technical specifications

  • Volume: 20 l
Product type

Laptop backpack

Suitable for

25,4 cm (10")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Width

30 cm

Height

46 cm

Depth

23 cm

Weight

0.9 kg

Material

Polyester

EVA

Factory colour

Black

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 30 x 46 x 23 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377544 Wenger Laptop backpack PlayerMode Suitable for up to: 39,6 cm (15,6") Black

Description

Enthusiastic gamers and gadget enthusiasts can find everything their heart was looking for in this backpack with padded laptop and tablet compartments. Thanks to the tailor-made headset compartment, you can go online quickly while on the move and the gaming patch on the EVA front makes contacting your community easy. The PlayerMode equipped with cooling side panels also scores with a reinforced carrying handle for even more wearing comfort.

This text is machine translated.

Features

  • With the help of Velcro fastener, gamers event patches can be attached on the front side
  • reinforced handle for easy carrying
  • Breathable back padding to prevent the wearer from sweating

Scope of delivery

  • Wenger PlayerMode Notebook backpack

More interesting products

(*All information is plus legal VAT)