• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Engyz Suitable for up to: 40,6 cm (16") Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Engyz Laptop backpack Suitable for up to: 40,6 cm (16")

  • Padded 16-inch (40.6 cm) laptop compartment and separate 10-inch (25.4 cm) tablet compartment
  • Organizer for important accessories for clear storage of cables, chargers and business cards
  • Vertical front compartment for accessories
  • Padded carrying handle and shoulder strap for maximum comfort
  • Reflective accents for better visibility in the dark
  • Breathable back padding to keep the wearer from sweating

Technical specifications

  • Volume: 21 l
Product type

Laptop backpack

Suitable for

25,4 cm (10")

40,6 cm (16")

Width

33 cm

Height

46 cm

Depth

20 cm

Weight

0.6 kg

Material

Polyester

Factory colour

Black

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 33 x 46 x 20 cm

Description

A backpack, which has grown everything - the Engyz convinces through storage possibilities for electronic devices and maximum wearing comfort. With compartments for laptop and tablet and an organizer for important accessories, it keeps your seven things clear and offers optimum functionality while traveling. Padded shoulder straps and carrying handle as well as a breathable back padding make the transport a dream.

This text is machine translated.

Scope of delivery

  • Wenger Engyz Notebook backpack