• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05104668001 844 Tapping head metric M5 Right hand cutting DIN 3126 HSS 1 pc(s)

Product type
Tapping head
Thread spec
metric
DIN standard
DIN 3126
Thread size
M5
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

844 cut thread drill bits

  • Single tap bit for cutting threads
  • Very high torque transfer
  • Long service life
  • Perfect chip removal
  • Precise return control

Technical specifications

Product type

Tapping head

Thread spec

metric

DIN standard

DIN 3126

Thread size

M5

Thread handedness

Right hand cutting

Thread length

12.5 mm

Material

HSS

Length

36 mm

Tool holder

1/4" (6.3 mm) hex

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360362 Wera 05104668001 844 Tapping head metric M5 Right hand cutting DIN 3126 HSS 1 pc(s)

Description

Application: For cutting metric threads

drive: 1/4" hexagonal, suitable for holders with recording according to DIN 3126-D 6.3 ISO 1173

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)