• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05136074001 Stepped socket bit

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9529 C SB step spanner 1/2"

  • For 1/2" ratchets

Technical specifications

  • 5 settings 3/8", 7/16", 1/2", 16 mm and 21 mm
Product type

Stepped socket bit

Length

88 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3125046 Wera 05136074001 Stepped socket bit

User & Safety Instructions

User & Safety Instructions 3125046 Wera 05136074001 Stepped socket bit

Description

Step wrench set (1/2") for SHK applications: Installation and removal of radiator valves, thermostat, shut-off screw joints etc.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)