• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 165 i 05006168001 VDE Phillips screwdriver PZ 4 Blade length: 200 mm DIN ISO 8764-PZ, DIN EN 60900

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cross head-PZ VDE-Screw driver

  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PZ 4

Blade length

200 mm

Length

312 mm

Handle Ø

40 mm

Handle length

112 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

nickel plated

DIN standard

DIN ISO 8764-PZ

DIN EN 60900

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Type

without Lasertip®

Handle grip dimensions

112 x 40 mm (LxØ)

Standards

IEC 60900: 2004 · Conforms to: ISO 8764-PZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826314 Wera 165 i 05006168001 VDE Phillips screwdriver PZ 4 Blade length: 200 mm DIN ISO 8764-PZ, DIN EN 60900

Description

Wera VDE screwdriver with mehrkomponentigem Kraftform Plus grip for fast and careful working: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

This text is machine translated.

Features

  • Handle: Kraftform, with rolling protection, multi-component
  • Blade: Insulated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)