• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 165 iS 05006461001 VDE Phillips screwdriver PZ 2 Blade length: 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE-insulated crosshead PZ screwdriver

  • With reduced blade diameter
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PZ 2

Blade length

100 mm

Length

205 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Width

35 mm

Height

35 mm

Dim

(L x W x H) 205 x 35 x 35 mm

Weight

471.00

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Handle grip dimensions

105 mm

Size

PZ 2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826540 Wera 165 iS 05006461001 VDE Phillips screwdriver PZ 2 Blade length: 100 mm

Description

With reduced blade diameter with integrated protective insulation, so that you can reach and work on deep lying screws and spring elements. Individually tested according to IEC 60900: 2004.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 28.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)