• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 3350 05032023001 Workshop Phillips screwdriver PH 3 Blade length: 150 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3350 PH 3 x 150 mm stainless steel screw bend.

  • For Phillips screws
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With non-roll feature to prevent any rolling away at the workplace
  • Stainless steel to prevent extraneous rust
  • Lasertip for perfect fit
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 3

Blade length

150 mm

Length

262 mm

Handle Ø

40 mm

Handle length

112 mm

Blade type

Round

Material

Stainless steel

Weight

154.2 g

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817579 Wera 3350 05032023001 Workshop Phillips screwdriver PH 3 Blade length: 150 mm

Description

Wera screwdriver made of stainless steel. For high-quality fittings. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool. With laser tip: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. Made of stainless steel against rust, thereby also preventing rust from external sources.

Features

  • Kraftform Plus screwdrivers made of stainless steel against unsightly aircraft or rust from external sources. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (light blue) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. - How can I prevent the slipping out of the screw head? again and again that it happens when screwing of the screw. Sometimes one can thereby possibly even in live components slippage. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. This is a secure feel, especially when under stress.
  • By laser treatment to the blade tip a micro-rough surface with edge hardening of up to 1000 vickers burned. You bites are formally in the screw head. The advantage of less costly slips, higher safety. The screwdriver sets are always delivered with rack, which can be attached to the wall. It is tidy storage and faster access is ensured.

Scope of delivery

  • 3350 PH 3 x 150 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.48*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)