• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 350 05008720001 Workshop Phillips screwdriver PH 2 Blade length: 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

350 PH 2 x 100 mm screwdriver

  • Chrome-plated
  • With screw symbol and tip size identification markings on the handle
  • Lasertip to prevent slipping out of the screw head
  • With non-roll feature to prevent any rolling away
  • Hard materials ensure rapid hand repositioning and soft zones ensure high torque transfer

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 2

Blade length

100 mm

Length

205 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Width

300 mm

Height

300 mm

Dim

(L x W x H) 205 x 300 x 300 mm

Weight

94.2 g

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

Straight

FALSE

85.4 kg/m

205 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817223 Wera 350 05008720001 Workshop Phillips screwdriver PH 2 Blade length: 100 mm

Description

High-quality Kraftform Plus Screwdriver from Wera. Multi-component Kraftform handle. Lasertip Tips: Micro-rough surface, which is in the screw head bites. Less costly slips, less aufpressdruck is necessary. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. - How can I prevent the slipping out of the screw head? again and again that it happens when screwing of the screw. Sometimes one can thereby possibly even in live components slippage. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. This is a secure feel, especially when under stress.
  • By laser treatment to the blade tip a micro-rough surface with edge hardening of up to 1000 vickers burned. You bites are formally in the screw head. The advantage of less costly slips, higher safety. The screwdriver sets are always delivered with rack, which can be attached to the wall. It is tidy storage and faster access is ensured.

Scope of delivery

  • 162 iS PH 2 x 100 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)