• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 355 05009341001 Workshop Phillips screwdriver PZ 1 Blade length: 80 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

355 SK PZ 1 x 80 mm screwdriver

  • Hexagonal blade
  • With screw symbol and tip size identification markings on the handle
  • Chrome-plated
  • Lasertip to prevent slipping out of the screw head
  • With bolster

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 1

Blade length

80 mm

Length

178 mm

Handle Ø

33 mm

Handle length

98 mm

Blade type

Hexagonal

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Width

300 mm

Height

300 mm

Dim

(L x W x H) 178 x 300 x 300 mm

Weight

48 g

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817281 Wera 355 05009341001 Workshop Phillips screwdriver PZ 1 Blade length: 80 mm

Description

High-quality Kraftform Plus Screwdriver from Wera. Multi-component Kraftform handle. With Key Support for transferring high torques. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. With key support for transferring high torques.

Scope of delivery

  • 165 iS PZ 1 x 80 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)