• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 80 Vario Interchangeable grip

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Interchangeable grip

Length

300 mm

Height

300 mm

Width

300 mm

Dim

(L x W x H) 300 x 300 x 300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887684 Wera 80 Vario Interchangeable grip

Description

6 mm Vario-blade adapter. Kraftform Plus grip for comfortable ergonomic working, the bubbles and schwielen can be avoided. Hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. Via the integrated hexagonal wrench can with mole or ring spanners higher torque can be transferred.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)