Output: suitable for the recording of bits with 1/4" hexagon head drive to DIN 3126-C 6.3 (ISO 1173) and Wera connection range 1 Design: with snap ring drive: 7/16 hexagonal, suitable for screwdriver machines with recording according to DIN 3126-F 11.2, ISO 1173
Hints
This text is machine translated.
Description
Output: suitable for the recording of bits with 1/4" hexagon head drive to DIN 3126-C 6.3 (ISO 1173) and Wera connection range 1 Design: with snap ring drive: 7/16 hexagonal, suitable for screwdriver machines with recording according to DIN 3126-F 11.2, ISO 1173