• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 894/4/1 Bit holder 75 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

894/4/1 universal holder

  • Universal bit holder
  • With quick-release chuck for rapid bit changes
  • Secure hold
  • Suitable for 1/4" hexagon insert bits
  • Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools et al.

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

75 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360734 Wera 894/4/1 Bit holder 75 mm 1/4" (6.3 mm)

Description

Output: suitable for the recording of bits with 1/4" hexagon head drive to DIN 3126-C 6.3 (ISO 1173) and Wera connection range 1
Design: with quick-change chuck
drive: 1/4 hexagonal, suitable for screwdriver machines with recording according to DIN 3126-F 6.3, ISO 1173

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)