• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Magnetic bit holder 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit holder, extra long

  • With permanent magnet and spring ringFor battery-operated machinesextra long

Technical specifications

Product type

Magnetic bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Features

Magnetic

Content

1 pc(s)

Material

Stainless steel

Material properties

rust-proof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731867 kwb Magnetic bit holder 1/4" (6.3 mm)

Description

Bit holder with stainless steel sleeve, extra long, recording 1/4" hex according to ISO 1173, with permanent magnet, hex shank 1/4" ISO 1173, E 6.3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)