• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 899/4/1 S Bit holder 75 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

899/4/1 S universal holder with a strong Snap Ring

  • Stainless steel sleeve for high corrosion protection
  • With strong retaining ring for optimal fit
  • With strong permanent magnet
  • Suitable for 1/4" hexagon insert bits
  • Drive: 1/4" hexagon

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

75 mm

Features

Magnetic

Weight

0.173 kg

Content

1 pc(s)

Material

Stainless steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360738 Wera 899/4/1 S Bit holder 75 mm 1/4" (6.3 mm)

Description

Output: suitable for the recording of bits with 1/4" hexagon head drive to DIN 3126-C 6.3 (ISO 1173) and Wera connection range 1
Design: with stainless steel sleeve, strong snap ring and strong permanent magnet
motor: 1/4 hexagonal, suitable for screwdriver machines with DIN-DIN 3126-F 6.3, ISO 1173

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)