• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 899/3/1 Bit holder 72 mm 5.5 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

899/3/1 universal holder

  • Stainless steel sleeve for high corrosion protection
  • With retaining ring for optimal fit
  • With strong permanent magnet
  • Suitable for 1/4" hexagon insert bits
  • Drive: 5.5 mm hexagon

Technical specifications

Product type

Bit holder

Drive

5.5 mm

Downforce

1/4" (6.3 mm)

Length

72 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360737 Wera 899/3/1 Bit holder 72 mm 5.5 mm

Description

Output: suitable for the recording of bits with 1/4" hexagon head drive to DIN 3126-C 6.3 (ISO 1173) and Wera connection range 1
Design: with stainless steel sleeve, snap ring and strong permanent magnet
motor: 5.5 mm hexagonal, suitable for screwdriver machines with recording according to DIN 3126-B 5.5, ISO 1173

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)