• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 895/14/1 Bit holder 300 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

895/14/1 universal holder

  • Universal bit holder
  • With quick-release chuck for rapid bit changes
  • Secure hold
  • Suitable for 1/4" hexagon insert bits
  • 8 mm drive

Technical specifications

Product type

Bit holder

Downforce

1/4" (6.3 mm)

Length

300 mm

Dim

(L x W x H) 300 x 300 x 300 mm

Features

Magnetic

Content

1 pc(s)

Material

Stainless steel

Width

300 mm

Height

300 mm

UKCA

not relevant

Description

Output: suitable for the recording of bits with 1/4" hexagon head drive to DIN 3126-C 6.3 (ISO 1173) and Wera connection range 1
Design: with strong permanent magnet and quick action chuck
drive: SDS Plus

Hints

This text is machine translated.