• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 917 05017015001 Workshop Phillips screwdriver PH 3 Blade length: 150 mm DIN ISO 8764-PH

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 3

Blade length

150 mm

Length

262 mm

Handle Ø

40 mm

Handle length

112 mm

Blade type

Hexagonal

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

DIN standard

DIN ISO 8764-PH

Width

150 mm

Height

50 mm

Dim

(L x W x H) 262 x 150 x 50 mm

Weight

200 g

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

Metal cap

Handle grip dimensions

112 x 40 mm (LxØ)

Standards

ISO 8764-PH

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825730 Wera 917 05017015001 Workshop Phillips screwdriver PH 3 Blade length: 150 mm DIN ISO 8764-PH

Description

Wera chisel-screwdriver for screwing, chiselling, stemming and releasing fixed screws. With mehrkomponentigem Kraftform handle for fast and careful working. Kraftform Plus: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. With a continuous hexagonal blade made of high-quality Bit-Material, this lossless power transfer even with hammer blows. Hardened tempered material against chipping or breakage of the blade. With integrated impact cap to increase the life and reduce the danger of shattering. Via the integrated hexagonal wrench can with mole or ring spanners higher torque can be transferred. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability the tip, increased protection against corrosion and exact form-fitting. With Hexagonal unroll-protection against annoying rolling away at the workplace. With handle identification for easier finding and sorting of the tool.

This text is machine translated.

Features

  • Black Point tip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)